Contactor 40 A 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R40-40 230

DigiKey Part Number
5015-R40-40230-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
R40-40 230
Description
LIGHTING/HEATING CONTACTOR 40A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 40 A 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
230VAC
Contact Rating (Current)
40 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,259.30000₱6,259.30
10₱5,573.58200₱55,735.82
25₱5,321.72160₱133,043.04
50₱5,138.67660₱256,933.83
100₱4,961.78940₱496,178.94
Manufacturers Standard Package