
Q20ELQ5 | |
|---|---|
DigiKey Part Number | 2170-Q20ELQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q20ELQ5 |
Description | WORLD-BEAM Q20 SERIES: LONG RANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Light Source Infrared (850nm) |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensing Method Through-Beam | Base Product Number |
Sensing Distance 787.402" (20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,347.15000 | ₱4,347.15 |









