
Q20PRLQ5 | |
|---|---|
DigiKey Part Number | 2170-Q20PRLQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q20PRLQ5 |
Description | WORLD-BEAM Q20 SERIES: LONG RANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (850nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 60°C |
Sensing Distance 787.402" (20m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,776.35000 | ₱5,776.35 |








