Direct
Similar

MRT 500-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRT500-AMMOCT-ND - Cut Tape (CT) 5923-MRT500-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRT 500-AMMO |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 500-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.7 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 5 | ₱29.77600 | ₱148.88 |
| 10 | ₱27.51200 | ₱275.12 |
| 50 | ₱22.81960 | ₱1,140.98 |
| 100 | ₱21.06280 | ₱2,106.28 |
| 250 | ₱18.93212 | ₱4,733.03 |
| 500 | ₱17.46364 | ₱8,731.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.10411 | ₱16,104.11 |
| 2,000 | ₱14.84373 | ₱29,687.46 |
| 3,000 | ₱14.14968 | ₱42,449.04 |
| 5,000 | ₱13.31776 | ₱66,588.80 |
| 7,000 | ₱12.79432 | ₱89,560.24 |
| 10,000 | ₱12.25980 | ₱122,598.00 |




