UIQ48T20120-NDABG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ₱4,633.78400
Datasheet

Similar


Bel Power Solutions
In Stock: 315
Unit Price: ₱5,042.69000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 20A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UIQ48T20120-NDABG

DigiKey Part Number
179-2759-ND
Manufacturer
Manufacturer Product Number
UIQ48T20120-NDABG
Description
DC DC CONVERTER 12V 240W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes