
B1910016 | |
|---|---|
DigiKey Part Number | 2071-B1910016-ND |
Manufacturer | |
Manufacturer Product Number | B1910016 |
Description | 16 OZ/500MI WASH BOTTLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bottle, Cylindrical/Round 16oz Blue Polyethylene |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Assorted | |
Capacity | 16oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Blue | |
Material | Polyethylene | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱688.40000 | ₱688.40 |

