Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-15-B10LF

DigiKey Part Number
2027-15-B10LF-ND
Manufacturer
Manufacturer Product Number
2027-15-B10LF
Description
GDT 150V 10KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-15-B10LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱103.02000₱103.02
5₱85.39400₱426.97
10₱78.84400₱788.44
50₱65.40980₱3,270.49
100₱60.34800₱6,034.80
300₱53.09080₱15,927.24
500₱50.00414₱25,002.07
1,000₱46.08336₱46,083.36
5,000₱38.04137₱190,206.85
Manufacturers Standard Package