Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X0880S102

DigiKey Part Number
495-4665-ND
Manufacturer
Manufacturer Product Number
B88069X0880S102
Description
GDT 150V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X0880S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Strip
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱113.74000₱113.74
5₱94.32800₱471.64
10₱87.06200₱870.62
50₱72.25800₱3,612.90
100₱66.65430₱6,665.43
300₱58.63293₱17,589.88
500₱55.22072₱27,610.36
1,000₱50.88726₱50,887.26
5,000₱44.36475₱221,823.75
Manufacturers Standard Package