2300LL-101-H-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: ₱573.18070
Datasheet
100 µH Shielded Toroidal Inductor 7.8 A 27mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300LL-101-H-RC

DigiKey Part Number
118-2300LL-101-H-RC-ND
Manufacturer
Manufacturer Product Number
2300LL-101-H-RC
Description
FIXED IND 100UH 7.8A 27 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 7.8 A 27mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2300LL-101-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia (32.51mm)
Height - Seated (Max)
0.650" (16.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱257.85000₱257.85
10₱211.81900₱2,118.19
25₱195.96720₱4,899.18
80₱177.55575₱14,204.46
160₱167.42856₱26,788.57
320₱157.88938₱50,524.60
560₱150.59663₱84,334.11
1,040₱142.93203₱148,649.31
2,560₱142.17563₱363,969.61
Manufacturers Standard Package