
3361S-1-102GLF | |
|---|---|
DigiKey Part Number | 3361S-102GLFTR-ND - Tape & Reel (TR) 3361S-102GLFCT-ND - Cut Tape (CT) 3361S-102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-102GLF |
Description | TRIMMER 1K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-102GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361S-1-102G | WEC | 390 | 2266-3361S-1-102GTR-ND | ₱56.57253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱70.38800 | ₱703.88 |
| 25 | ₱65.40960 | ₱1,635.24 |
| 50 | ₱61.87240 | ₱3,093.62 |
| 100 | ₱58.50190 | ₱5,850.19 |
| 250 | ₱54.30720 | ₱13,576.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱51.32138 | ₱25,660.69 |
| 1,000 | ₱48.49037 | ₱48,490.37 |
| 1,500 | ₱46.90357 | ₱70,355.35 |
| 2,500 | ₱44.97502 | ₱112,437.55 |
| 3,500 | ₱43.74679 | ₱153,113.76 |
| 5,000 | ₱42.48011 | ₱212,400.55 |



