Direct

3361S-1-102G | |
|---|---|
DigiKey Part Number | 3361S-102GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3361S-1-102G |
Description | TRIMMER 1K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-102G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361S-1-102GLF | Bourns Inc. | 3 | 3361S-102GLFCT-ND | ₱84.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱70.96454 | ₱35,482.27 |


