CD-HD201L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: ₱72.06000
Datasheet
Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-HD201L

DigiKey Part Number
CD-HD201L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD-HD201L
Description
BRIDGE RECT 1PHASE 100V 2A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable