
CV115K20BL1 | |
|---|---|
DigiKey Part Number | 118-CV115K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV115K20BL1 |
Description | VARISTOR 180V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 118J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2100 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 180 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,300 | ₱87.41113 | ₱1,337,390.29 |


