CV115K20T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱41.98089
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱87.41113
Datasheet
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV115K20T

DigiKey Part Number
738-CV115K20T-ND
Manufacturer
Manufacturer Product Number
CV115K20T
Description
VARISTOR 180V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
6.5 kA
Series
Energy
118J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2100 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
150 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
180 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV115K20BStackpole Electronics Inc0738-CV115K20B-ND₱41.98089Parametric Equivalent
CV115K20BL1Bourns Inc.0118-CV115K20BL1-ND₱87.41113Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
6,000₱41.77835₱250,670.10