MF-R040-2-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 11,137
Unit Price: ₱26.80000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱16.54001
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,589
Unit Price: ₱44.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱17.36696
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱16.54001
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱17.36701
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,057
Unit Price: ₱44.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱17.36696
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱18.19411
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱18.19402
Datasheet

Similar


Littelfuse Inc.
In Stock: 68
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₱24.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,733
Unit Price: ₱41.69000
Datasheet
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R040-2-99

DigiKey Part Number
MF-R040-2-99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R040-2-99
Description
PTC RESET FUSE 60V 400MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R040-2-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.8 s
Resistance - Initial (Ri) (Min)
520 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable