RLB9012-1R5ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 348
Unit Price: ₱46.45000
Datasheet
1.5 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 16mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-1R5ML

DigiKey Part Number
RLB9012-1R5ML-ND
Manufacturer
Manufacturer Product Number
RLB9012-1R5ML
Description
FIXED IND 1.5UH 8.5A 16 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 16mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-1R5ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱28.40500₱284.05
25₱26.29720₱657.43
50₱24.79660₱1,239.83
200₱22.03650₱4,407.30
400₱20.77848₱8,311.39
600₱20.07530₱12,045.18
1,000₱19.22393₱19,223.93
2,600₱17.72895₱46,095.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.