


SRF0504-351Y | |
|---|---|
DigiKey Part Number | SRF0504-351YTR-ND - Tape & Reel (TR) SRF0504-351YCT-ND - Cut Tape (CT) SRF0504-351YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0504-351Y |
Description | CMC 1.1UH 2A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 2A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0504-351Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 350 Ohms @ 100 MHz | |
Inductance @ Frequency | 1.1 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱60.26500 | ₱602.65 |
| 25 | ₱55.71480 | ₱1,392.87 |
| 50 | ₱52.53500 | ₱2,626.75 |
| 100 | ₱49.53370 | ₱4,953.37 |
| 250 | ₱45.82728 | ₱11,456.82 |
| 500 | ₱43.21186 | ₱21,605.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱40.74709 | ₱40,747.09 |
| 2,000 | ₱38.42672 | ₱76,853.44 |
| 3,000 | ₱37.13260 | ₱111,397.80 |
| 5,000 | ₱35.56588 | ₱177,829.40 |
| 7,000 | ₱34.57124 | ₱241,998.68 |
| 10,000 | ₱34.01794 | ₱340,179.40 |











