Similar
Similar
Similar
Similar
Similar
Similar

SRP2512TMA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP2512TMA-2R2MTR-ND - Tape & Reel (TR) 118-SRP2512TMA-2R2MCT-ND - Cut Tape (CT) 118-SRP2512TMA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512TMA-2R2M |
Description | FIXED IND 2.2UH 3.1A 79.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.1 A 79.2mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512TMA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79.2mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱13.81600 | ₱138.16 |
| 25 | ₱12.74360 | ₱318.59 |
| 50 | ₱12.02920 | ₱601.46 |
| 100 | ₱11.33830 | ₱1,133.83 |
| 250 | ₱10.48796 | ₱2,621.99 |
| 500 | ₱9.88768 | ₱4,943.84 |
| 1,000 | ₱9.32255 | ₱9,322.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.79018 | ₱17,580.36 |
| 4,000 | ₱8.28847 | ₱33,153.88 |
| 6,000 | ₱8.00858 | ₱48,051.48 |
| 10,000 | ₱7.66974 | ₱76,697.40 |
| 14,000 | ₱7.45460 | ₱104,364.40 |
| 20,000 | ₱7.23327 | ₱144,665.40 |







