TBU-PL050-200-WH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 7,385
Unit Price: ₱137.56000
Datasheet
Overvoltage/Surge Protection IC 500V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-PL050-200-WH

DigiKey Part Number
TBU-PL050-200-WHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TBU-PL050-200-WH
Description
SURGE SUPP TBU DL 50OHM 500VIMP
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 500V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-PL050-200-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
500V
Technology
Internal Switch
Number of Circuits
2
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes