Similar

ASMT-QRBE-ANQ0E | |
|---|---|
DigiKey Part Number | 516-4379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QRBE-ANQ0E |
Description | LED RED 621NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 621nm (Typ) 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 621nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 68 lm/W | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 24lm (20lm ~ 27lm) | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |


