Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

HLMP-EG55-GK0DD | |
|---|---|
DigiKey Part Number | HLMP-EG55-GK0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG55-GK0DD |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ₱12.96033 | ₱233,285.94 |







