HLMP-EG55-JK0DD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: ₱12.96033
Datasheet
Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG55-JK0DD

DigiKey Part Number
HLMP-EG55-JK0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG55-JK0DD
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 5/4/2026
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
16,000₱15.51315₱248,210.40