
BS22BL05X06RP | |
|---|---|
DigiKey Part Number | 2042-1050-ND |
Manufacturer | |
Manufacturer Product Number | BS22BL05X06RP |
Description | BUMPER HEMI .37" DIA X .21" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱4.60533 | ₱138.16 |
| 60 | ₱4.26783 | ₱256.07 |
| 120 | ₱3.97992 | ₱477.59 |
| 270 | ₱3.67885 | ₱993.29 |
| 510 | ₱3.46908 | ₱1,769.23 |
| 1,020 | ₱3.26532 | ₱3,330.63 |


