
BS34CL12X25RP | |
|---|---|
DigiKey Part Number | 2042-BS34CL12X25RP-ND |
Manufacturer | |
Manufacturer Product Number | BS34CL12X25RP |
Description | BUMPER CYLI .37" DIA X .125" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 5 | ₱4.88400 | ₱24.42 |
| 10 | ₱4.52600 | ₱45.26 |
| 25 | ₱4.04960 | ₱101.24 |
| 50 | ₱3.75160 | ₱187.58 |
| 100 | ₱3.49560 | ₱349.56 |
| 300 | ₱3.13630 | ₱940.89 |
| 600 | ₱2.94177 | ₱1,765.06 |
| 1,200 | ₱2.76858 | ₱3,322.30 |











