
FBU321611T-121Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-121Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU321611T-121Y-S-HCT-ND - Cut Tape (CT) 4713-FBU321611T-121Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU321611T-121Y-S-H | Cal-Chip Electronics, Inc. | 2,349 | 4713-FBU321611T-121Y-S-HCT-ND | ₱13.10000 | Parametric Equivalent |
| BCMS321611A121 RDC01 | Max Echo | 4,570 | 5262-BCMS321611A121RDC01CT-ND | ₱16.67000 | Parametric Equivalent |
| BLM31KN121SN1L | Murata Electronics | 66,129 | 490-16524-1-ND | ₱22.63000 | Parametric Equivalent |
| HFZ 3216PF-121T60 | TAI-TECH Advanced Electronics Co., Ltd. | 15,515 | 4816-HFZ3216PF-121T60CT-ND | ₱41.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱9.17100 | ₱91.71 |
| 25 | ₱7.93200 | ₱198.30 |
| 50 | ₱7.09840 | ₱354.92 |
| 100 | ₱6.34210 | ₱634.21 |
| 250 | ₱5.42856 | ₱1,357.14 |
| 500 | ₱4.79734 | ₱2,398.67 |
| 1,000 | ₱4.21197 | ₱4,211.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.36755 | ₱10,102.65 |
| 6,000 | ₱2.97750 | ₱17,865.00 |



