GMC31X7R683M200NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: ₱33.94000

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱13.64291
Datasheet
New at DigiKey
0.068 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R683M200NT

DigiKey Part Number
4713-GMC31X7R683M200NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R683M200NTCT-ND - Cut Tape (CT)
4713-GMC31X7R683M200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R683M200NT
Description
CAP1206 X7R .068UF 20% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱20.72300₱207.23
50₱15.62600₱781.30
100₱14.05980₱1,405.98
500₱11.42050₱5,710.25
1,000₱10.60466₱10,604.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.59767₱28,793.01
6,000₱9.10490₱54,629.40
9,000₱8.85806₱79,722.54
15,000₱8.58453₱128,767.95
21,000₱8.42457₱176,915.97
30,000₱8.27066₱248,119.80
Manufacturers Standard Package