Parametric Equivalent
Parametric Equivalent

GMC31X7R683M200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R683M200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R683M200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R683M200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R683M200NT |
Description | CAP1206 X7R .068UF 20% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.72300 | ₱207.23 |
| 50 | ₱15.62600 | ₱781.30 |
| 100 | ₱14.05980 | ₱1,405.98 |
| 500 | ₱11.42050 | ₱5,710.25 |
| 1,000 | ₱10.60466 | ₱10,604.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.59767 | ₱28,793.01 |
| 6,000 | ₱9.10490 | ₱54,629.40 |
| 9,000 | ₱8.85806 | ₱79,722.54 |
| 15,000 | ₱8.58453 | ₱128,767.95 |
| 21,000 | ₱8.42457 | ₱176,915.97 |
| 30,000 | ₱8.27066 | ₱248,119.80 |



