
CT3162-4 | |
|---|---|
DigiKey Part Number | CT3162-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3162-4 |
Description | PINCER YELLOW BANANA FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Banana, Female Socket (Jack) Features Flexible, Plunger Style |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.160" (4.06mm) | |
Features | Flexible, Plunger Style | |
Length | 6.000" (152.40mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Yellow | |
Quantity | 10 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,369.65000 | ₱13,696.50 |






