White Banana, Female Socket (Jack) Features Flexible, Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3162-9

DigiKey Part Number
CT3162-9-ND
Manufacturer
Manufacturer Product Number
CT3162-9
Description
PINCER WHITE BANANA FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Banana, Female Socket (Jack) Features Flexible, Plunger Style
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Hook Type
Grabber, Pincer
Hook, Pincer Opening
0.160" (4.06mm)
Features
Flexible, Plunger Style
Length
6.000" (152.40mm)
Length - Barrel
-
Temperature Range
-
Termination
Banana, Female Socket (Jack)
Color
White
Quantity
10 Pieces
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱1,399.42500₱13,994.25
Manufacturers Standard Package
Alternate Color
PINCER BLACK BANANA FEMALE
In-Stock: 0
Unit Price: ₱1,369.65000
PINCER RED BANANA FEMALE
In-Stock: 0
Unit Price: ₱1,369.65000
PINCER YELLOW BANANA FEMALE
In-Stock: 0
Unit Price: ₱1,369.65000
PINCER GREEN BANANA FEMALE
In-Stock: 0
Unit Price: ₱1,369.65000
PINCER BLUE BANANA FEMALE
In-Stock: 0
Unit Price: ₱1,369.65000