8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM/8W-COMP

DigiKey Part Number
4641-CIM/8W-COMP-ND
Manufacturer
Manufacturer Product Number
CIM/8W-COMP
Description
DIODE MODULE AND COMPONENTS MODU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CamdenBoss Ltd
Series
Packaging
Bag
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
8
Features
-
Voltage - Rated
250VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-
Length
3.228" (82.00mm)
Width
1.772" (45.00mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,966.63000₱3,966.63
10₱2,918.12900₱29,181.29
30₱2,614.00667₱78,420.20
50₱2,505.94740₱125,297.37
100₱2,386.78780₱238,678.78
250₱2,268.45720₱567,114.30
Manufacturers Standard Package