
CIM/9W-DMFS | |
|---|---|
DigiKey Part Number | 4641-CIM/9W-DMFS-ND |
Manufacturer | |
Manufacturer Product Number | CIM/9W-DMFS |
Description | 9-WAY MALE AND FEMALE D SUB SCRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female and Male 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female and Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 50VDC | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | - | |
Length | 1.380" (35.05mm) | |
Width | 3.270" (83.06mm) | |
Wire Gauge | 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱3,432.58100 | ₱34,325.81 |


