SPDE484801R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: ₱48,512.63000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDE484801R

DigiKey Part Number
1864-SPDE484801R-ND
Manufacturer
Manufacturer Product Number
SPDE484801R
Description
SWITCHING POWER SUPPLY, 48VDC 48
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
SPDE484801R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
5.18" L x 1.89" W x 5.14" H (131.5mm x 48.0mm x 130.6mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14In Stock
Ships from WEC