



ZRLS14GA | |
|---|---|
DigiKey Part Number | 1864-2881-ND |
Manufacturer | |
Manufacturer Product Number | ZRLS14GA |
Description | RELAY SOCKET 5 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | RLS Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱734.02819 | ₱1,468,056.38 |



