General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSLM001060

DigiKey Part Number
1864-2816-ND
Manufacturer
Manufacturer Product Number
RSLM001060
Description
RELAY GEN PURPOSE SPDT 6A 60V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC, 125VDC - Max
Load - Max Switching
2400VA, 750W
Coil Current
36.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
45 VDC
Must Release Voltage
3 VDC
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
16.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,000₱840.10163₱1,680,203.26
Manufacturers Standard Package