



ZRLS14NA | |
|---|---|
DigiKey Part Number | ZRLS14NA-ND |
Manufacturer | |
Manufacturer Product Number | ZRLS14NA |
Description | DIN RAIL RLY SCKT 110/125VAC/DC |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RLS Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1,057.90784 | ₱2,115,815.68 |



