1N5238B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱25.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,378
Unit Price: ₱7.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.93755
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.93755
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,168
Unit Price: ₱8.93000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10,000
Unit Price: ₱1.68985
Datasheet
Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5238B BK PBFREE

DigiKey Part Number
1514-1N5238BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5238B BK PBFREE
Description
DIODE ZENER 8.7V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25,000₱2.10281₱52,570.25