Direct
Direct
Direct
Direct
Direct



3SMC60CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC60CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC60CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC60CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC60CA TR13 PBFREE |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K60CA-M3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K60CA-M3/57-ND | ₱77.26297 | Direct |
| SMC3K60CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K60CA-M3/9A-ND | ₱77.26323 | Direct |
| SMC3K60CAHM3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K60CAHM3/57-ND | ₱77.42831 | Direct |
| SMC3K60CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K60CAHM3/9A-ND | ₱62.84754 | Direct |
| SMDJ60CA | Littelfuse Inc. | 1,624 | 18-SMDJ60CACT-ND | ₱119.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱226.29000 | ₱226.29 |
| 10 | ₱147.92200 | ₱1,479.22 |
| 100 | ₱103.20610 | ₱10,320.61 |
| 500 | ₱84.09532 | ₱42,047.66 |
| 1,000 | ₱83.09369 | ₱83,093.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱70.16856 | ₱210,505.68 |
| 6,000 | ₱67.88700 | ₱407,322.00 |




