
EKMW451VSN471MR45S | |
|---|---|
DigiKey Part Number | 565-EKMW451VSN471MR45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW451VSN471MR45S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW451VSN471MR45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6455 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN471MR45S | Chemi-Con | 56 | 565-ELHS451VSN471MR45S-ND | ₱1,227.92000 | Upgrade |
| EKMR451VSN471MR45S | Chemi-Con | 1,020 | 565-4816-ND | ₱1,086.19000 | Parametric Equivalent |
| 450MXK470MEFCFA30X40 | Rubycon | 60 | 450MXK470MEFCFA30X40-ND | ₱942.68000 | Direct |
| 450MXH470MEFCSN30X45 | Rubycon | 4,668 | 1189-2001-ND | ₱721.15000 | Parametric Equivalent |
| B43640E5477M000 | TDK | 238 | 495-B43640E5477M000-ND | ₱720.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,083.81000 | ₱1,083.81 |
| 10 | ₱801.96000 | ₱8,019.60 |
| 50 | ₱685.78980 | ₱34,289.49 |
| 200 | ₱618.94485 | ₱123,788.97 |
| 600 | ₱581.08195 | ₱348,649.17 |
| 1,000 | ₱575.00289 | ₱575,002.89 |

