EMVA6R3ARA221MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱3.89284
Datasheet

Direct


Nichicon
In Stock: 2,311
Unit Price: ₱33.94000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6,575
Unit Price: ₱16.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.23061
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.79404
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.59872
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: ₱48.83000
Datasheet

Similar


Panasonic Industry
In Stock: 4,202
Unit Price: ₱26.80000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA6R3ARA221MF55G

DigiKey Part Number
565-EMVA6R3ARA221MF55GTR-ND - Tape & Reel (TR)
565-EMVA6R3ARA221MF55GCT-ND - Cut Tape (CT)
565-EMVA6R3ARA221MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA6R3ARA221MF55G
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA6R3ARA221MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Ripple Current @ High Frequency
95.04 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes