EDK227M6R3A9GAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.23061
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.79404
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₱5.02840
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Rubycon
In Stock: 999
Unit Price: ₱35.13000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱23.82000
Datasheet

Upgrade


Rubycon
In Stock: 4,836
Unit Price: ₱28.58000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,544
Unit Price: ₱66.70000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: ₱48.83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 175
Unit Price: ₱29.18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱36.92000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,792
Unit Price: ₱38.11000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ₱38.11000
Datasheet

Upgrade


Nichicon
In Stock: 2
Unit Price: ₱33.35000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK227M6R3A9GAA

DigiKey Part Number
EDK227M6R3A9GAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK227M6R3A9GAA
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK227M6R3A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Ripple Current @ High Frequency
92.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱3.89284₱77,856.80