Parametric Equivalent

131-8701-301 | |
|---|---|
DigiKey Part Number | J818-ND |
Manufacturer | |
Manufacturer Product Number | 131-8701-301 |
Description | CONN MINI SMB JACK R/A 75OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-8701-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱510.94000 | ₱510.94 |
| 10 | ₱434.35800 | ₱4,343.58 |
| 25 | ₱407.15520 | ₱10,178.88 |
| 50 | ₱387.71820 | ₱19,385.91 |
| 100 | ₱369.21600 | ₱36,921.60 |
| 250 | ₱346.10460 | ₱86,526.15 |
| 500 | ₱329.59854 | ₱164,799.27 |
| 1,000 | ₱313.88388 | ₱313,883.88 |



