131-8701-311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: ₱510.94000
Datasheet
Image for 131-8701-311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-8701-311

DigiKey Part Number
131-8701-311-ND
Manufacturer
Manufacturer Product Number
131-8701-311
Description
CONN MINI SMB JACK R/A 75OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
250₱271.15496₱67,788.74