18.432 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS325S18432000ABJT

DigiKey Part Number
300-3006-2-ND - Tape & Reel (TR)
300-3006-1-ND - Cut Tape (CT)
300-3006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS325S18432000ABJT
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱46.03200₱460.32
25₱43.51920₱1,087.98
50₱41.72080₱2,086.04
100₱39.99380₱3,999.38
250₱37.82376₱9,455.94
500₱36.25762₱18,128.81
1,000₱34.75874₱34,758.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱32.50934₱97,528.02
6,000₱31.16659₱186,999.54
9,000₱30.40775₱273,669.75
15,000₱29.47816₱442,172.40
Manufacturers Standard Package