CMX90G301QF-R330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CML Micro
In Stock: 2,802
Unit Price: ₱260.83000
Datasheet

Parametric Equivalent


CML Micro
In Stock: 0
Unit Price: ₱201.40485
Datasheet

Parametric Equivalent


CML Micro
In Stock: 2,650
Unit Price: ₱260.83000
Datasheet
RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90G301QF-R330

DigiKey Part Number
2032-CMX90G301QF-R330TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMX90G301QF-R330
Description
IC AMP 4G/5G 1.4-7.1GHZ 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.4GHz ~ 7.1GHz
P1dB
11.5dBm
Gain
16dB
Noise Figure
1.9dB
RF Type
4G, 5G
Voltage - Supply
2.7V ~ 5V
Current - Supply
22mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱201.40485₱604,214.55
Manufacturers Standard Package