
1330-24-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-24-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0047" Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 5 | ₱42.63800 | ₱213.19 |
| 10 | ₱40.67300 | ₱406.73 |
| 25 | ₱38.11200 | ₱952.80 |
| 50 | ₱36.30160 | ₱1,815.08 |
| 100 | ₱34.56280 | ₱3,456.28 |





