
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱961.14000 | ₱961.14 |
| 2 | ₱915.28500 | ₱1,830.57 |
| 3 | ₱889.48000 | ₱2,668.44 |
| 5 | ₱857.75800 | ₱4,288.79 |
| 7 | ₱837.52857 | ₱5,862.70 |
| 10 | ₱816.43100 | ₱8,164.31 |
| 25 | ₱764.31240 | ₱19,107.81 |









