
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,097.51000 | ₱1,097.51 |
| 2 | ₱1,042.72000 | ₱2,085.44 |
| 4 | ₱993.59250 | ₱3,974.37 |
| 10 | ₱933.56500 | ₱9,335.65 |
| 20 | ₱884.40700 | ₱17,688.14 |
| 40 | ₱846.20550 | ₱33,848.22 |
| 100 | ₱791.60410 | ₱79,160.41 |
| 200 | ₱753.39085 | ₱150,678.17 |
| 400 | ₱715.17763 | ₱286,071.05 |








