
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,030.06000 | ₱2,030.06 |
| 2 | ₱1,934.78000 | ₱3,869.56 |
| 5 | ₱1,817.70400 | ₱9,088.52 |
| 10 | ₱1,722.06700 | ₱17,220.67 |
| 20 | ₱1,647.65900 | ₱32,953.18 |
| 50 | ₱1,541.35640 | ₱77,067.82 |
| 100 | ₱1,466.94280 | ₱146,694.28 |
| 200 | ₱1,392.53210 | ₱278,506.42 |








