24 AWG Hook-Up Wire 19/0.0047" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-007-1-TS

DigiKey Part Number
CN115G-100-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱3,708.77000₱3,708.77
3₱3,484.47000₱10,453.41
5₱3,301.09400₱16,505.47
10₱3,158.47200₱31,584.72
25₱2,954.68040₱73,867.01
50₱2,812.04620₱140,602.31
100₱2,669.40620₱266,940.62
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 7
Unit Price: ₱3,252.62000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: ₱3,708.77000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: ₱3,252.62000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 0
Unit Price: ₱3,708.77000
Alternate Length
HOOK-UP STRND 24AWG GREEN
In-Stock: 5500
Unit Price: ₱45.85000
HOOK-UP STRND 24AWG GRN 25'
In-Stock: 2
Unit Price: ₱1,097.51000
HOOK-UP STRND 24AWG GRN 50'
In-Stock: 3
Unit Price: ₱2,030.06000