
1330-24-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN115G-500-ND 1175-1330-24-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-007-1-TS |
Description | HOOK-UP STRND 24AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 19/0.0047" Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 5 | ₱40.85200 | ₱204.26 |
| 10 | ₱38.94600 | ₱389.46 |
| 25 | ₱36.51600 | ₱912.90 |
| 50 | ₱34.77720 | ₱1,738.86 |
| 100 | ₱33.10980 | ₱3,310.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.67594 | ₱7,837.97 |
| 1,000 | ₱14.91192 | ₱14,911.92 |
| 1,500 | ₱14.47978 | ₱21,719.67 |
| 2,500 | ₱13.95042 | ₱34,876.05 |
| 3,500 | ₱13.61041 | ₱47,636.43 |
| 5,000 | ₱13.25726 | ₱66,286.30 |
| 12,500 | ₱12.38368 | ₱154,796.00 |
| 25,000 | ₱11.75341 | ₱293,835.25 |
| 50,000 | ₱11.48422 | ₱574,211.00 |









